Parametric Equivalent
Similar
Similar
Similar
Similar

TNPU080517K4BZEN00 | |
|---|---|
DigiKey Part Number | TNPU080517K4BZEN00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPU080517K4BZEN00 |
Description | RES SMD 17.4K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU080517K4BZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU080517K4AZEN00 | Vishay Dale | 0 | TNPU080517K4AZEN00-ND | €0.99518 | Parametric Equivalent |
| PLTT0805Z1742AGT5 | Vishay Dale Thin Film | 0 | PLTT0805Z1742AGT5-ND | €3.79918 | Similar |
| PLTT0805Z1742QGT5 | Vishay Dale Thin Film | 0 | PLTT0805Z1742QGT5-ND | €4.29318 | Similar |
| RNCF0805TKY17K4 | Stackpole Electronics Inc | 0 | RNCF0805TKY17K4-ND | €0.82063 | Similar |
| RNCF0805TTY17K4 | Stackpole Electronics Inc | 0 | RNCF0805TTY17K4-ND | €0.75003 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.77037 | €770.37 |
| Unit Price without VAT: | €0.77037 |
|---|---|
| Unit Price with VAT: | €0.92444 |




