


TNPU0603470RAYEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU0603470RAYEN00TR-ND - Tape & Reel (TR) 541-TNPU0603470RAYEN00CT-ND - Cut Tape (CT) 541-TNPU0603470RAYEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0603470RAYEN00 |
Description | TNPU0603 470R 0.05% T-13 E52 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.65000 | €1.65 |
| 10 | €1.36900 | €13.69 |
| 25 | €1.27080 | €31.77 |
| 50 | €1.20280 | €60.14 |
| 100 | €1.14050 | €114.05 |
| 250 | €1.06704 | €266.76 |
| 500 | €1.01796 | €508.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.97424 | €974.24 |
| 2.000 | €0.93550 | €1,871.00 |
| 3.000 | €0.91501 | €2,745.03 |
| 5.000 | €0.89130 | €4,456.50 |
| 7.000 | €0.87690 | €6,138.30 |
| Unit Price without VAT: | €1.65000 |
|---|---|
| Unit Price with VAT: | €1.98000 |

