



TMC010R2000FE02 | |
|---|---|
DigiKey Part Number | TMC10-.20-ND |
Manufacturer | |
Manufacturer Product Number | TMC010R2000FE02 |
Description | RES CHAS MNT 0.2 OHM 1% 12.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Features Moisture Resistant |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Resistance 200 mOhms | Height - Seated (Max) 0.405" (10.29mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 12.5W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €45.06040 | €1,126.51 |
| Unit Price without VAT: | €45.06040 |
|---|---|
| Unit Price with VAT: | €54.07248 |

