33 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
TMC01033R00FE02
TMC01033R00FE02

TMC01033R00FE02

DigiKey Part Number
TMC10-33-ND
Manufacturer
Manufacturer Product Number
TMC01033R00FE02
Description
RES CHAS MNT 33 OHM 1% 12.5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
33 Ohms
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Tolerance
±1%
Height - Seated (Max)
0.405" (10.29mm)
Power (Watts)
12.5W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€21.81000€21.81
10€15.52700€155.27
25€13.82920€345.73
50€12.76700€638.35
100€11.86450€1,186.45
250€10.87672€2,719.18
500€10.25916€5,129.58
Manufacturers Standard Package
Unit Price without VAT:€21.81000
Unit Price with VAT:€26.17200