
TMC00530R00FE02 | |
|---|---|
DigiKey Part Number | TMC5-30-ND |
Manufacturer | |
Manufacturer Product Number | TMC00530R00FE02 |
Description | RES CHAS MNT 30 OHM 1% 7.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | TMC00530R00FE02 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 30 Ohms | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Tolerance ±1% | Height - Seated (Max) 0.335" (8.51mm) |
Power (Watts) 7.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.69000 | €9.69 |
| 10 | €6.72300 | €67.23 |
| 25 | €5.92120 | €148.03 |
| 50 | €5.41940 | €270.97 |
| 100 | €4.99300 | €499.30 |
| 250 | €4.52624 | €1,131.56 |
| 500 | €4.23432 | €2,117.16 |
| 1.000 | €3.98641 | €3,986.41 |
| Unit Price without VAT: | €9.69000 |
|---|---|
| Unit Price with VAT: | €11.62800 |

