



TFPT0603L3300FM | |
|---|---|
DigiKey Part Number | 541-3528-2-ND - Tape & Reel (TR) 541-3528-1-ND - Cut Tape (CT) 541-3528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0603L3300FM |
Description | SENSOR PTC 330OHM 1% 0603 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 330 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 330 Ohms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 5 | €0.66200 | €3.31 |
| 10 | €0.62700 | €6.27 |
| 25 | €0.58640 | €14.66 |
| 50 | €0.55900 | €27.95 |
| 100 | €0.53380 | €53.38 |
| 500 | €0.48328 | €241.64 |
| 1.000 | €0.46449 | €464.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.43748 | €2,187.40 |
| 10.000 | €0.42314 | €4,231.40 |
| 15.000 | €0.41530 | €6,229.50 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

