
SOMC160110K0GEA | |
|---|---|
DigiKey Part Number | SOMC10KDTR-ND - Tape & Reel (TR) SOMC10KDCT-ND - Cut Tape (CT) SOMC10KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SOMC160110K0GEA |
Description | RES ARRAY 15 RES 10K OHM 16SOIC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SOMC160110K0GEA Models |
Category | Number of Pins 16 |
Manufacturer Vishay Dale | Power Per Element 80mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 10k | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Tolerance ±2% | Height - Seated (Max) 0.090" (2.29mm) |
Number of Resistors 15 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SOMC160110K0FEA | Vishay Dale | 2.632 | SOMC10.0KECT-ND | €4.05000 | Upgrade |
| 4816P-2-103LF | Bourns Inc. | 4.846 | 4816P-2-103LFCT-ND | €1.86000 | Direct |
| 767161103GP | CTS Resistor Products | 286 | 767-161-R10KP-ND | €4.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.59000 | €3.59 |
| 10 | €2.42300 | €24.23 |
| 25 | €2.10720 | €52.68 |
| 50 | €1.90900 | €95.45 |
| 100 | €1.74070 | €174.07 |
| 250 | €1.55632 | €389.08 |
| 500 | €1.44096 | €720.48 |
| 1.000 | €1.40959 | €1,409.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.44303 | €2,886.06 |
| 4.000 | €1.36350 | €5,454.00 |
| 6.000 | €1.32266 | €7,935.96 |
| Unit Price without VAT: | €3.59000 |
|---|---|
| Unit Price with VAT: | €4.30800 |

