
SOMC140110K0GEA | |
|---|---|
DigiKey Part Number | SOMC10KATR-ND - Tape & Reel (TR) SOMC10KACT-ND - Cut Tape (CT) SOMC10KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SOMC140110K0GEA |
Description | RES ARRAY 13 RES 10K OHM 14SOIC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 80mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 14 |
Manufacturer Vishay Dale | Power Per Element 80mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 14-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 10k | Size / Dimension 0.390" L x 0.220" W (9.91mm x 5.59mm) |
Tolerance ±2% | Height - Seated (Max) 0.090" (2.29mm) |
Number of Resistors 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.85000 | €3.85 |
| 10 | €2.60200 | €26.02 |
| 25 | €2.26480 | €56.62 |
| 50 | €2.05340 | €102.67 |
| 100 | €1.87360 | €187.36 |
| 250 | €1.67680 | €419.20 |
| 500 | €1.55368 | €776.84 |
| 1.000 | €1.53255 | €1,532.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.38750 | €2,775.00 |
| 4.000 | €1.31056 | €5,242.24 |
| 6.000 | €1.27107 | €7,626.42 |
| Unit Price without VAT: | €3.85000 |
|---|---|
| Unit Price with VAT: | €4.62000 |

