
RWR89S4700FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR89S4700FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S4700FRB12 |
Description | RES 470 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S4700FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.36000 | €12.36 |
| 10 | €8.64100 | €86.41 |
| 25 | €7.63560 | €190.89 |
| 50 | €7.00660 | €350.33 |
| 100 | €6.47230 | €647.23 |
| 300 | €5.78517 | €1,735.55 |
| 500 | €5.52142 | €2,760.71 |
| 1.000 | €5.21080 | €5,210.80 |
| Unit Price without VAT: | €12.36000 |
|---|---|
| Unit Price with VAT: | €14.83200 |

