RWR89S3650FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €7.79760
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €7.79760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.96612
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €7.36352
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S3650FSRSL

DigiKey Part Number
RWR89S3650FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S3650FSRSL
Description
RES 365 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
365 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S3650FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€10.53860€1,053.86
Manufacturers Standard Package
Unit Price without VAT:€10.53860
Unit Price with VAT:€12.64632