Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S1301FSRSL | |
|---|---|
DigiKey Part Number | RWR89S1301FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S1301FSRSL |
Description | RES 1.3K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S1301FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S1301FMB12 | Vishay Dale | 0 | RWR89S1301FMB12-ND | €7.34080 | Direct |
| RWR89S1301FPB12 | Vishay Dale | 0 | RWR89S1301FPB12-ND | €7.34080 | Direct |
| RWR89S1301FRRSL | Vishay Dale | 0 | RWR89S1301FRRSL-ND | €8.71020 | Direct |
| RWR89S1301FSB12 | Vishay Dale | 0 | RWR89S1301FSB12-ND | €9.96370 | Parametric Equivalent |
| RWR89S1301FSBSL | Vishay Dale | 0 | RWR89S1301FSBSL-ND | €11.77020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €11.77020 | €1,177.02 |
| Unit Price without VAT: | €11.77020 |
|---|---|
| Unit Price with VAT: | €14.12424 |


