Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N2R20FRB12 | |
|---|---|
DigiKey Part Number | RWR89N2R20FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89N2R20FRB12 |
Description | RES 2.2 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N2R20FSB12 | Vishay Dale | 0 | RWR89N2R20FSB12-ND | €15.29000 | Direct |
| RWR89S2R20FRB12 | Vishay Dale | 0 | RWR89S2R20FRB12-ND | €7.34080 | Parametric Equivalent |
| RWR89S2R20FRBSL | Vishay Dale | 0 | RWR89S2R20FRBSL-ND | €8.71020 | Parametric Equivalent |
| RWR89S2R20FRRSL | Vishay Dale | 0 | RWR89S2R20FRRSL-ND | €8.71020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €11.26190 | €1,126.19 |
| Unit Price without VAT: | €11.26190 |
|---|---|
| Unit Price with VAT: | €13.51428 |


