Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82N20R0FSRSL | |
|---|---|
DigiKey Part Number | RWR82N20R0FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR82N20R0FSRSL |
Description | RES 20 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82N20R0FSRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82N20R0FRB12 | Vishay Dale | 0 | RWR82N20R0FRB12-ND | €13.30700 | Direct |
| RWR82N20R0FSB12 | Vishay Dale | 0 | RWR82N20R0FSB12-ND | €17.99120 | Parametric Equivalent |
| RWR82N20R0FSBSL | Vishay Dale | 0 | RWR82N20R0FSBSL-ND | €21.30970 | Parametric Equivalent |
| RWR82S20R0FSB12 | Vishay Dale | 0 | RWR82S20R0FSB12-ND | €11.77020 | Parametric Equivalent |
| RWR82S20R0FSBSL | Vishay Dale | 0 | RWR82S20R0FSBSL-ND | €13.88930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €21.30970 | €2,130.97 |
| Unit Price without VAT: | €21.30970 |
|---|---|
| Unit Price with VAT: | €25.57164 |


