RWR81SR105FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €30.08270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €35.52420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €35.52420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €25.69885
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €25.69886
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €18.93280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €18.93280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €12.82287
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €13.31444
Datasheet
105 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR105FSB12

DigiKey Part Number
RWR81SR105FSB12-ND
Manufacturer
Manufacturer Product Number
RWR81SR105FSB12
Description
RES 0.105 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
105 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR105FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81SR105DSB12Vishay Dale0RWR81SR105DSB12-ND€30.08270Parametric Equivalent
RWR81SR105DSBSLVishay Dale0RWR81SR105DSBSL-ND€35.52420Parametric Equivalent
RWR81SR105DSRSLVishay Dale0RWR81SR105DSRSL-ND€35.52420Parametric Equivalent
RWR81SR105DSS70Vishay Dale0RWR81SR105DSS70-ND€25.69885Parametric Equivalent
RWR81SR105DSS73Vishay Dale0RWR81SR105DSS73-ND€25.69886Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€15.96880€1,596.88
Manufacturers Standard Package
Unit Price without VAT:€15.96880
Unit Price with VAT:€19.16256