Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81SR100FRBSL | |
|---|---|
DigiKey Part Number | RWR81SR100FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81SR100FRBSL |
Description | RES 0.1 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR100FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81SR100FMB12 | Vishay Dale | 0 | RWR81SR100FMB12-ND | €11.82920 | Direct |
| RWR81SR100FPB12 | Vishay Dale | 0 | RWR81SR100FPB12-ND | €11.82920 | Direct |
| RWR81SR100FSB12 | Vishay Dale | 16 | 541-RWR81SR100FSB12-ND | €22.70000 | Direct |
| RWR81SR100DPB12 | Vishay Dale | 0 | RWR81SR100DPB12-ND | €22.13800 | Upgrade |
| RWR81SR100DSB12 | Vishay Dale | 0 | RWR81SR100DSB12-ND | €30.08270 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €13.90090 | €1,390.09 |
| Unit Price without VAT: | €13.90090 |
|---|---|
| Unit Price with VAT: | €16.68108 |



