Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S9530FSBSL | |
|---|---|
DigiKey Part Number | RWR81S9530FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S9530FSBSL |
Description | RES 953 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 953 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S9530FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S9530FRB12 | Vishay Dale | 0 | RWR81S9530FRB12-ND | €7.86920 | Direct |
| RWR81S9530FSB12 | Vishay Dale | 0 | RWR81S9530FSB12-ND | €10.47760 | Parametric Equivalent |
| RWR81S9530FSRSL | Vishay Dale | 0 | RWR81S9530FSRSL-ND | €12.41750 | Parametric Equivalent |
| RWR81S9530FSS70 | Vishay Dale | 0 | RWR81S9530FSS70-ND | €8.26232 | Parametric Equivalent |
| RWR81S9530FSS73 | Vishay Dale | 0 | RWR81S9530FSS73-ND | €8.71956 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €12.41750 | €1,241.75 |
| Unit Price without VAT: | €12.41750 |
|---|---|
| Unit Price with VAT: | €14.90100 |


