RWR80S2131FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €13.66830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €9.57006
Datasheet
2.13 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S2131FSBSL

DigiKey Part Number
RWR80S2131FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR80S2131FSBSL
Description
RES 2.13K OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.13 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S2131FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S2131FSRSLVishay Dale0RWR80S2131FSRSL-ND€13.66830Parametric Equivalent
RWR80S2131FSS73Vishay Dale0RWR80S2131FSS73-ND€9.57006Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€13.66830€1,366.83
Manufacturers Standard Package
Unit Price without VAT:€13.66830
Unit Price with VAT:€16.40196