Direct
Parametric Equivalent
Parametric Equivalent

RWR78S1762DRRSL | |
|---|---|
DigiKey Part Number | RWR78S1762DRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR78S1762DRRSL |
Description | RES 17.6K OHM 10W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 17.6 kOhms ±0.5% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78S1762DRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78S1762DPRSL | Vishay Dale | 0 | RWR78S1762DPRSL-ND | €20.38870 | Direct |
| RWR78S1762DRB12 | Vishay Dale | 0 | RWR78S1762DRB12-ND | €17.33070 | Parametric Equivalent |
| RWR78S1762DRBSL | Vishay Dale | 0 | RWR78S1762DRBSL-ND | €20.38870 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €20.38870 | €2,038.87 |
| Unit Price without VAT: | €20.38870 |
|---|---|
| Unit Price with VAT: | €24.46644 |


