Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR78S1330BRBSL | |
|---|---|
DigiKey Part Number | RWR78S1330BRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR78S1330BRBSL |
Description | RES 133 OHM 10W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 133 Ohms ±0.1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78S1330BRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78S1330BRB12 | Vishay Dale | 0 | RWR78S1330BRB12-ND | €25.08470 | Parametric Equivalent |
| RWR78S1330BRRSL | Vishay Dale | 0 | RWR78S1330BRRSL-ND | €29.62420 | Parametric Equivalent |
| RWR78S1330BRS73 | Vishay Dale | 0 | RWR78S1330BRS73-ND | €22.03858 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €29.62420 | €2,962.42 |
| Unit Price without VAT: | €29.62420 |
|---|---|
| Unit Price with VAT: | €35.54904 |


