Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR78N60R4FSB12 | |
|---|---|
DigiKey Part Number | RWR78N60R4FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR78N60R4FSB12 |
Description | RES 60.4 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78N60R4FSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78N60R4FPB12 | Vishay Dale | 0 | RWR78N60R4FPB12-ND | €14.14490 | Direct |
| RWR78N60R4FRB12 | Vishay Dale | 0 | RWR78N60R4FRB12-ND | €14.14490 | Direct |
| RWR78N60R4FSBSL | Vishay Dale | 0 | RWR78N60R4FSBSL-ND | €22.67400 | Parametric Equivalent |
| RWR78N60R4FSRSL | Vishay Dale | 0 | RWR78N60R4FSRSL-ND | €22.67400 | Parametric Equivalent |
| RWR78S60R4FSB12 | Vishay Dale | 0 | RWR78S60R4FSB12-ND | €12.55830 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €19.19300 | €1,919.30 |
| Unit Price without VAT: | €19.19300 |
|---|---|
| Unit Price with VAT: | €23.03160 |


