Direct
Parametric Equivalent
Parametric Equivalent

RWR78N4R99FMRSL | |
|---|---|
DigiKey Part Number | RWR78N4R99FMRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR78N4R99FMRSL |
Description | RES 4.99 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78N4R99FMRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78N4R99FRRSL | Vishay Dale | 0 | RWR78N4R99FRRSL-ND | €16.70230 | Direct |
| RWR78N4R99FMB12 | Vishay Dale | 0 | RWR78N4R99FMB12-ND | €14.14490 | Parametric Equivalent |
| RWR78N4R99FMBSL | Vishay Dale | 0 | RWR78N4R99FMBSL-ND | €16.70230 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €16.70230 | €1,670.23 |
| Unit Price without VAT: | €16.70230 |
|---|---|
| Unit Price with VAT: | €20.04276 |


