RWR74S73R2FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €12.19420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €12.19420
Datasheet
73.2 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S73R2FSB12

DigiKey Part Number
RWR74S73R2FSB12-ND
Manufacturer
Manufacturer Product Number
RWR74S73R2FSB12
Description
RES 73.2 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
73.2 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74S73R2FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR74S73R2FSBSLVishay Dale0RWR74S73R2FSBSL-ND€12.19420Parametric Equivalent
RWR74S73R2FSRSLVishay Dale0RWR74S73R2FSRSL-ND€12.19420Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€10.32250€1,032.25
Manufacturers Standard Package
Unit Price without VAT:€10.32250
Unit Price with VAT:€12.38700