Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74S4R99FRRSL | |
|---|---|
DigiKey Part Number | RWR74S4R99FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74S4R99FRRSL |
Description | RES 4.99 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S4R99FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74S4R99FSRSL | Vishay Dale | 0 | RWR74S4R99FSRSL-ND | €12.19420 | Direct |
| RWR74S4R99DSB12 | Vishay Dale | 0 | RWR74S4R99DSB12-ND | €19.19300 | Upgrade |
| RWR84S4R99BRRSL | Vishay Dale | 0 | RWR84S4R99BRRSL-ND | €60.62270 | Upgrade |
| RWR84S4R99FMRSL | Vishay Dale | 0 | RWR84S4R99FMRSL-ND | €22.16040 | Upgrade |
| RWR84S4R99FRRSL | Vishay Dale | 0 | RWR84S4R99FRRSL-ND | €22.16040 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €8.98890 | €898.89 |
| Unit Price without VAT: | €8.98890 |
|---|---|
| Unit Price with VAT: | €10.78668 |



