Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74S1R50FSBSL | |
|---|---|
DigiKey Part Number | RWR74S1R50FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR74S1R50FSBSL |
Description | RES 1.5 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S1R50FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74S1R50FMB12 | Vishay Dale | 0 | RWR74S1R50FMB12-ND | €7.63620 | Direct |
| RWR74S1R50FRB12 | Vishay Dale | 0 | RWR74S1R50FRB12-ND | €7.63620 | Direct |
| RWR84S1R50FPB12 | Vishay Dale | 0 | RWR84S1R50FPB12-ND | €18.68360 | Upgrade |
| RWR84S1R50FRB12 | Vishay Dale | 0 | RWR84S1R50FRB12-ND | €18.68360 | Upgrade |
| RWR84S1R50FSB12 | Vishay Dale | 0 | RWR84S1R50FSB12-ND | €25.44970 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €12.19420 | €1,219.42 |
| Unit Price without VAT: | €12.19420 |
|---|---|
| Unit Price with VAT: | €14.63304 |



