Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RWR74S17R4FSB12 | |
|---|---|
DigiKey Part Number | RWR74S17R4FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR74S17R4FSB12 |
Description | RES 17.4 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 17.4 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S17R4FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74S17R4FRB12 | Vishay Dale | 0 | RWR74S17R4FRB12-ND | €7.63620 | Direct |
| RWR84S17R4FRB12 | Vishay Dale | 0 | RWR84S17R4FRB12-ND | €18.68360 | Upgrade |
| RWR84S17R4FSB12 | Vishay Dale | 0 | RWR84S17R4FSB12-ND | €25.44970 | Upgrade |
| RWR74S17R4FSBSL | Vishay Dale | 0 | RWR74S17R4FSBSL-ND | €12.19420 | Parametric Equivalent |
| RWR74S17R4FSRSL | Vishay Dale | 0 | RWR74S17R4FSRSL-ND | €12.19420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €10.32250 | €1,032.25 |
| Unit Price without VAT: | €10.32250 |
|---|---|
| Unit Price with VAT: | €12.38700 |



