RWR71SR100FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €18.21840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €21.41060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €21.41060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €14.78826
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €15.20008
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €22.20510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €26.27760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €26.27760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €11.85270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €14.01710
Datasheet
100 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71SR100FRRSL

DigiKey Part Number
RWR71SR100FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR71SR100FRRSL
Description
RES 0.1 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR71SR100FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR71NR100FRB12Vishay Dale0RWR71NR100FRB12-ND€18.21840Parametric Equivalent
RWR71NR100FRBSLVishay Dale0RWR71NR100FRBSL-ND€21.41060Parametric Equivalent
RWR71NR100FRRSLVishay Dale0RWR71NR100FRRSL-ND€21.41060Parametric Equivalent
RWR71NR100FRS70Vishay Dale0RWR71NR100FRS70-ND€14.78826Parametric Equivalent
RWR71NR100FRS73Vishay Dale0RWR71NR100FRS73-ND€15.20008Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€14.01710€1,401.71
Manufacturers Standard Package
Unit Price without VAT:€14.01710
Unit Price with VAT:€16.82052