Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR71S1R00FSS70 | |
|---|---|
DigiKey Part Number | RWR71S1R00FSS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR71S1R00FSS70 |
Description | RES 1 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR71S1R00FSS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.812" L (4.75mm x 20.62mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR71S1R00FRRSL | Vishay Dale | 0 | RWR71S1R00FRRSL-ND | €9.29080 | Direct |
| RWR71S1R00BRRSL | Vishay Dale | 0 | RWR71S1R00BRRSL-ND | €25.08470 | Upgrade |
| RWR71N1R00FSB12 | Vishay Dale | 0 | RWR71N1R00FSB12-ND | €16.29010 | Parametric Equivalent |
| RWR71N1R00FSBSL | Vishay Dale | 0 | RWR71N1R00FSBSL-ND | €19.19300 | Parametric Equivalent |
| RWR71N1R00FSRSL | Vishay Dale | 0 | RWR71N1R00FSRSL-ND | €19.19300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €8.36297 | €8,362.97 |
| Unit Price without VAT: | €8.36297 |
|---|---|
| Unit Price with VAT: | €10.03556 |


