
RW81U4R70FB12 | |
|---|---|
DigiKey Part Number | 541-RW81U4R70FB12-ND |
Manufacturer | |
Manufacturer Product Number | RW81U4R70FB12 |
Description | G-1-125 4.7 1% RW81U4R70F B12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Military, Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.22000 | €4.22 |
| 10 | €2.85500 | €28.55 |
| 25 | €2.48640 | €62.16 |
| 50 | €2.25600 | €112.80 |
| 100 | €2.06010 | €206.01 |
| 300 | €1.80807 | €542.42 |
| 500 | €1.71132 | €855.66 |
| 1.000 | €1.59734 | €1,597.34 |
| 5.000 | €1.39459 | €6,972.95 |
| Unit Price without VAT: | €4.22000 |
|---|---|
| Unit Price with VAT: | €5.06400 |

