
RS02BR1000FE70 | |
|---|---|
DigiKey Part Number | RSB-.10RTR-ND - Tape & Reel (TR) RSB-.10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02BR1000FE70 |
Description | RES 0.1 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02BR1000FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 250°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.68000 | €3.68 |
| 10 | €2.48900 | €24.89 |
| 25 | €2.16400 | €54.10 |
| 50 | €1.96140 | €98.07 |
| 100 | €1.78890 | €178.89 |
| 250 | €1.60000 | €400.00 |
| 500 | €1.48180 | €740.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.40905 | €1,409.05 |
| 2.000 | €1.32209 | €2,644.18 |
| 3.000 | €1.27743 | €3,832.29 |
| 5.000 | €1.22693 | €6,134.65 |
| 7.000 | €1.19684 | €8,377.88 |
| Unit Price without VAT: | €3.68000 |
|---|---|
| Unit Price with VAT: | €4.41600 |

