50 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B50R00FS70

DigiKey Part Number
RSB-50TR-ND - Tape & Reel (TR)
RSB-50CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B50R00FS70
Description
RES 50 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B50R00FS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS02B50R00FE70Vishay Dale549RSB-50RCT-ND€2.51000Direct
In-Stock: 877
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.33000€2.33
10€1.55400€15.54
25€1.34360€33.59
50€1.21180€60.59
100€1.09990€109.99
250€0.97740€244.35
500€0.90070€450.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.19767€1,197.67
2.000€1.12203€2,244.06
3.000€1.08318€3,249.54
5.000€1.03924€5,196.20
7.000€1.01306€7,091.42
Manufacturers Standard Package
Unit Price without VAT:€2.33000
Unit Price with VAT:€2.79600