
RS02B2R500FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B2R500FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B2R500FE12 |
Description | RS-2B 2.5 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02B2R500FS70 | Vishay Dale | 472 | RSB-2.5CT-ND | €2.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.20000 | €3.20 |
| 10 | €2.15700 | €21.57 |
| 25 | €1.87200 | €46.80 |
| 50 | €1.69400 | €84.70 |
| 100 | €1.54240 | €154.24 |
| 300 | €1.34743 | €404.23 |
| 500 | €1.27256 | €636.28 |
| 1.000 | €1.18434 | €1,184.34 |
| 5.000 | €1.02742 | €5,137.10 |
| Unit Price without VAT: | €3.20000 |
|---|---|
| Unit Price with VAT: | €3.84000 |

