
RS02B2K000FE70 | |
|---|---|
DigiKey Part Number | 541-RS02B2K000FE70TR-ND - Tape & Reel (TR) 541-RS02B2K000FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B2K000FE70 |
Description | RES 2.0K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B2K000FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.49000 | €2.49 |
| 10 | €1.65900 | €16.59 |
| 25 | €1.43600 | €35.90 |
| 50 | €1.29580 | €64.79 |
| 100 | €1.17690 | €117.69 |
| 250 | €1.04648 | €261.62 |
| 500 | €0.96488 | €482.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.13181 | €1,131.81 |
| 2.000 | €1.05959 | €2,119.18 |
| 3.000 | €1.02249 | €3,067.47 |
| 5.000 | €0.98055 | €4,902.75 |
| 7.000 | €0.95555 | €6,688.85 |
| Unit Price without VAT: | €2.49000 |
|---|---|
| Unit Price with VAT: | €2.98800 |

