
RS02B270R0FB12 | |
|---|---|
DigiKey Part Number | 541-RS02B270R0FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B270R0FB12 |
Description | CAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.20000 | €2.20 |
| 10 | €1.51500 | €15.15 |
| 50 | €1.24140 | €62.07 |
| 100 | €1.15690 | €115.69 |
| 500 | €1.01388 | €506.94 |
| 1.000 | €0.96962 | €969.62 |
| 2.500 | €0.92286 | €2,307.15 |
| 5.000 | €0.89466 | €4,473.30 |
| Unit Price without VAT: | €2.20000 |
|---|---|
| Unit Price with VAT: | €2.64000 |

