
RS02B20R00FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B20R00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B20R00FE12 |
Description | RS-2B 20 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.14000 | €3.14 |
| 10 | €2.10900 | €21.09 |
| 25 | €1.83000 | €45.75 |
| 50 | €1.65560 | €82.78 |
| 100 | €1.50700 | €150.70 |
| 300 | €1.31607 | €394.82 |
| 500 | €1.24272 | €621.36 |
| 1.000 | €1.15630 | €1,156.30 |
| 5.000 | €1.00257 | €5,012.85 |
| Unit Price without VAT: | €3.14000 |
|---|---|
| Unit Price with VAT: | €3.76800 |

