
RS02B10R00FE70 | |
|---|---|
DigiKey Part Number | RSB-10RTR-ND - Tape & Reel (TR) RSB-10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B10R00FE70 |
Description | RES 10 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B10R00FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.30000 | €2.30 |
| 10 | €1.53600 | €15.36 |
| 25 | €1.32840 | €33.21 |
| 50 | €1.19780 | €59.89 |
| 100 | €1.08720 | €108.72 |
| 250 | €0.96588 | €241.47 |
| 500 | €0.88998 | €444.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.84201 | €842.01 |
| 2.000 | €0.78616 | €1,572.32 |
| 3.000 | €0.75746 | €2,272.38 |
| 5.000 | €0.72502 | €3,625.10 |
| 7.000 | €0.70568 | €4,939.76 |
| 10.000 | €0.68680 | €6,868.00 |
| Unit Price without VAT: | €2.30000 |
|---|---|
| Unit Price with VAT: | €2.76000 |

