
RS02B10K00FS70 | |
|---|---|
DigiKey Part Number | 541-RS02B10K00FS70TR-ND - Tape & Reel (TR) 541-RS02B10K00FS70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B10K00FS70 |
Description | RES 10K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B10K00FS70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02B10K00FE70 | Vishay Dale | 764 | RSB-10KRCT-ND | €3.01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.63000 | €2.63 |
| 10 | €1.76200 | €17.62 |
| 25 | €1.52600 | €38.15 |
| 50 | €1.37840 | €68.92 |
| 100 | €1.25280 | €125.28 |
| 250 | €1.11508 | €278.77 |
| 500 | €1.02894 | €514.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.37670 | €1,376.70 |
| 2.000 | €1.29146 | €2,582.92 |
| 3.000 | €1.24767 | €3,743.01 |
| 5.000 | €1.19817 | €5,990.85 |
| 7.000 | €1.16867 | €8,180.69 |
| Unit Price without VAT: | €2.63000 |
|---|---|
| Unit Price with VAT: | €3.15600 |

