
RS01AR5000FE12 | |
|---|---|
DigiKey Part Number | 541-RS01AR5000FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01AR5000FE12 |
Description | RS-1A .5 1% E12 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.33000 | €3.33 |
| 10 | €2.24300 | €22.43 |
| 25 | €1.94840 | €48.71 |
| 50 | €1.76340 | €88.17 |
| 100 | €1.60620 | €160.62 |
| 300 | €1.40413 | €421.24 |
| 500 | €1.32650 | €663.25 |
| 1.000 | €1.23505 | €1,235.05 |
| 5.000 | €1.07238 | €5,361.90 |
| Unit Price without VAT: | €3.33000 |
|---|---|
| Unit Price with VAT: | €3.99600 |

