
RS01AR3300FE70 | |
|---|---|
DigiKey Part Number | 541-RS01AR3300FE70TR-ND - Tape & Reel (TR) 541-RS01AR3300FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01AR3300FE70 |
Description | RES 0.33 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01AR3300FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 250°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR01R3300FE12 | Vishay Dale | 14 | ALSR1F-.33-ND | €3.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.75000 | €2.75 |
| 10 | €1.84200 | €18.42 |
| 25 | €1.59560 | €39.89 |
| 50 | €1.44200 | €72.10 |
| 100 | €1.31110 | €131.11 |
| 250 | €1.16780 | €291.95 |
| 500 | €1.07810 | €539.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.51393 | €1,513.93 |
| 2.000 | €1.42146 | €2,842.92 |
| 3.000 | €1.37397 | €4,121.91 |
| 5.000 | €1.32026 | €6,601.30 |
| Unit Price without VAT: | €2.75000 |
|---|---|
| Unit Price with VAT: | €3.30000 |

