
RS01A35R00FE70 | |
|---|---|
DigiKey Part Number | 541-RS01A35R00FE70TR-ND - Tape & Reel (TR) 541-RS01A35R00FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A35R00FE70 |
Description | RES 35 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A35R00FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.18000 | €3.18 |
| 10 | €2.13700 | €21.37 |
| 25 | €1.85520 | €46.38 |
| 50 | €1.67880 | €83.94 |
| 100 | €1.52860 | €152.86 |
| 250 | €1.36432 | €341.08 |
| 500 | €1.26152 | €630.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.19767 | €1,197.67 |
| 2.000 | €1.12203 | €2,244.06 |
| 3.000 | €1.08318 | €3,249.54 |
| 5.000 | €1.03924 | €5,196.20 |
| 7.000 | €1.01306 | €7,091.42 |
| Unit Price without VAT: | €3.18000 |
|---|---|
| Unit Price with VAT: | €3.81600 |

