
RS01A25R00FE70 | |
|---|---|
DigiKey Part Number | RSA-25RTR-ND - Tape & Reel (TR) RSA-25RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A25R00FE70 |
Description | RES 25 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A25R00FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.16000 | €2.16 |
| 10 | €1.44100 | €14.41 |
| 25 | €1.24440 | €31.11 |
| 50 | €1.12160 | €56.08 |
| 100 | €1.01740 | €101.74 |
| 250 | €0.90312 | €225.78 |
| 500 | €0.83156 | €415.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.78620 | €786.20 |
| 2.000 | €0.73356 | €1,467.12 |
| 3.000 | €0.70652 | €2,119.56 |
| 5.000 | €0.67593 | €3,379.65 |
| 7.000 | €0.65771 | €4,603.97 |
| 10.000 | €0.63991 | €6,399.10 |
| Unit Price without VAT: | €2.16000 |
|---|---|
| Unit Price with VAT: | €2.59200 |

