
RS01A15R00FE70 | |
|---|---|
DigiKey Part Number | RSA-15RTR-ND - Tape & Reel (TR) RSA-15RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A15R00FE70 |
Description | RES 15 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A15R00FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.54000 | €2.54 |
| 10 | €1.69900 | €16.99 |
| 25 | €1.47080 | €36.77 |
| 50 | €1.32760 | €66.38 |
| 100 | €1.20580 | €120.58 |
| 250 | €1.07252 | €268.13 |
| 500 | €0.98914 | €494.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.93667 | €936.67 |
| 2.000 | €0.87530 | €1,750.60 |
| 3.000 | €0.84378 | €2,531.34 |
| 5.000 | €0.80813 | €4,040.65 |
| 7.000 | €0.78689 | €5,508.23 |
| 10.000 | €0.76614 | €7,661.40 |
| Unit Price without VAT: | €2.54000 |
|---|---|
| Unit Price with VAT: | €3.04800 |

