
RS005R3000FE73 | |
|---|---|
DigiKey Part Number | RSC-.30RTR-ND - Tape & Reel (TR) RSC-.30RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS005R3000FE73 |
Description | RES 0.3 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005R3000FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.03000 | €4.03 |
| 10 | €2.72900 | €27.29 |
| 25 | €2.37600 | €59.40 |
| 50 | €2.15540 | €107.77 |
| 100 | €1.96770 | €196.77 |
| 250 | €1.76212 | €440.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.56832 | €1,284.16 |
| 1.000 | €2.40665 | €2,406.65 |
| 1.500 | €2.32363 | €3,485.45 |
| 2.500 | €2.22972 | €5,574.30 |
| 3.500 | €2.17379 | €7,608.26 |
| Unit Price without VAT: | €4.03000 |
|---|---|
| Unit Price with VAT: | €4.83600 |

