
RS005R2000FE12 | |
|---|---|
DigiKey Part Number | 541-RS005R2000FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS005R2000FE12 |
Description | RS-5 .2 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.35000 | €5.35 |
| 10 | €3.64800 | €36.48 |
| 25 | €3.18800 | €79.70 |
| 50 | €2.89940 | €144.97 |
| 100 | €2.65430 | €265.43 |
| 300 | €2.33917 | €701.75 |
| 500 | €2.21820 | €1,109.10 |
| 1.000 | €2.07566 | €2,075.66 |
| Unit Price without VAT: | €5.35000 |
|---|---|
| Unit Price with VAT: | €6.42000 |

