RS005R1300FE73 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 6.577
Unit Price: €2.63000
Datasheet
130 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS005R1300FE73

DigiKey Part Number
RS005R1300FE73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS005R1300FE73
Description
RES 0.13 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
130 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS005R1300FE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Operating Temperature
-65°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALSR05R1300FE12Vishay Dale6.577ALSR5F-.13-ND€2.63000Similar
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
500€2.56832€1,284.16
Manufacturers Standard Package
Unit Price without VAT:€2.56832
Unit Price with VAT:€3.08198