
RS005700R0FE12 | |
|---|---|
DigiKey Part Number | 541-RS005700R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS005700R0FE12 |
Description | RS-5 700 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 700 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.44000 | €4.44 |
| 10 | €3.01300 | €30.13 |
| 25 | €2.62600 | €65.65 |
| 50 | €2.38400 | €119.20 |
| 100 | €2.17810 | €217.81 |
| 300 | €1.91337 | €574.01 |
| 500 | €1.81176 | €905.88 |
| 1.000 | €1.69201 | €1,692.01 |
| 5.000 | €1.47905 | €7,395.25 |
| Unit Price without VAT: | €4.44000 |
|---|---|
| Unit Price with VAT: | €5.32800 |

