
RS005500R0FS73 | |
|---|---|
DigiKey Part Number | RSC-500TR-ND - Tape & Reel (TR) RSC-500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS005500R0FS73 |
Description | RES 500 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005500R0FS73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS005500R0FE73 | Vishay Dale | 1.448 | 541-RS005500R0FE73CT-ND | €3.59000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.03000 | €3.03 |
| 10 | €2.04000 | €20.40 |
| 25 | €1.76960 | €44.24 |
| 50 | €1.60040 | €80.02 |
| 100 | €1.45660 | €145.66 |
| 250 | €1.29924 | €324.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.33540 | €1,167.70 |
| 1.000 | €2.18641 | €2,186.41 |
| 1.500 | €2.10990 | €3,164.85 |
| 2.500 | €2.02337 | €5,058.42 |
| 3.500 | €1.97180 | €6,901.30 |
| Unit Price without VAT: | €3.03000 |
|---|---|
| Unit Price with VAT: | €3.63600 |

