
RS005180R0FE73 | |
|---|---|
DigiKey Part Number | 541-RS005180R0FE73TR-ND - Tape & Reel (TR) 541-RS005180R0FE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS005180R0FE73 |
Description | RES 180 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005180R0FE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45F180E | Ohmite | 183 | 45F180E-ND | €2.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.82000 | €2.82 |
| 10 | €1.89200 | €18.92 |
| 25 | €1.63960 | €40.99 |
| 50 | €1.48200 | €74.10 |
| 100 | €1.34790 | €134.79 |
| 250 | €1.20096 | €300.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.14762 | €1,073.81 |
| 1.000 | €2.00897 | €2,008.97 |
| 1.500 | €1.93777 | €2,906.66 |
| 2.500 | €1.85725 | €4,643.12 |
| 3.500 | €1.80928 | €6,332.48 |
| Unit Price without VAT: | €2.82000 |
|---|---|
| Unit Price with VAT: | €3.38400 |

