Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR65H2430FMBSL | |
|---|---|
DigiKey Part Number | 541-RNR65H2430FMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNR65H2430FMBSL |
Description | RES 243 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H2430FMRE5 | Vishay Dale | 0 | 541-RNC65H2430FMRE5TR-ND | €3.74254 | Parametric Equivalent |
| RNR65H2430FMB14 | Vishay Dale | 0 | 541-RNR65H2430FMB14-ND | €9.60370 | Parametric Equivalent |
| RNR65H2430FMRSL | Vishay Dale | 0 | 541-RNR65H2430FMRSLTR-ND | €11.33290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €11.33290 | €1,133.29 |
| Unit Price without VAT: | €11.33290 |
|---|---|
| Unit Price with VAT: | €13.59948 |


