Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55K6191FRB14 | |
|---|---|
DigiKey Part Number | RNR55K6191FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55K6191FRB14 |
Description | RES 6.19K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55K6191FRB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55K6191FPB14 | Vishay Dale | 0 | RNR55K6191FPB14-ND | €1.62748 | Direct |
| RNR55K6191FSB14 | Vishay Dale | 0 | RNR55K6191FSB14-ND | €1.62748 | Direct |
| RLR07C6191FPBSL | Vishay Dale | 0 | RLR07C6191FPBSL-ND | €2.95470 | Upgrade |
| RLR07C6191FRB14 | Vishay Dale | 0 | RLR07C6191FRB14-ND | €2.53040 | Upgrade |
| RLR07C6191FSB14 | Vishay Dale | 445 | RLR07C6191FSB14-ND | €1.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.62748 | €1,627.48 |
| Unit Price without VAT: | €1.62748 |
|---|---|
| Unit Price with VAT: | €1.95298 |




