Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55K1742FPB14 | |
|---|---|
DigiKey Part Number | RNR55K1742FPB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55K1742FPB14 |
Description | RES 17.4K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55K1742FPB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1742FRBSL | Vishay Dale | 0 | RLR07C1742FRBSL-ND | €2.95470 | Upgrade |
| RLR07C1742FSB14 | Vishay Dale | 0 | RLR07C1742FSB14-ND | €2.53040 | Upgrade |
| RNR55H1742BSB14 | Vishay Dale | 0 | RNR55H1742BSB14-ND | €6.84580 | Upgrade |
| RNR55H1742FSB14 | Vishay Dale | 0 | RNR55H1742FSB14-ND | €2.90030 | Upgrade |
| RNR55J1742FSRSL | Vishay Dale | 0 | RNR55J1742FSRSL-ND | €4.19100 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.62748 | €1,627.48 |
| Unit Price without VAT: | €1.62748 |
|---|---|
| Unit Price with VAT: | €1.95298 |




